Part Details for JAN1N5416 by Micross Components
Overview of JAN1N5416 by Micross Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N5416
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N5416
|
Avnet Americas | D MET 3A FAST 100V - Bulk (Alt: JAN1N5416) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for JAN1N5416
JAN1N5416 CAD Models
JAN1N5416 Part Data Attributes:
|
JAN1N5416
Micross Components
Buy Now
Datasheet
|
Compare Parts:
JAN1N5416
Micross Components
Rectifier Diode, 1 Phase, 1 Element, 4.5A, 100V V(RRM), Silicon, HERMETIC SEALED, G4, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Package Description | HERMETIC SEALED, G4, 2 PIN | |
Reach Compliance Code | unknown | |
Application | FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 4.5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N5416
This table gives cross-reference parts and alternative options found for JAN1N5416. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5416, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5416 | Rectifier Diode, 1 Phase, 1 Element, 4.5A, 100V V(RRM), Silicon, HERMETIC SEALED, G4, 2 PIN | Semtech Corporation | JAN1N5416 vs JAN1N5416 |
JANTXV1N5416 | Rectifier Diode, 1 Phase, 1 Element, 4.5A, 100V V(RRM), Silicon, HERMETIC SEALED, G4, 2 PIN | Micross Components | JAN1N5416 vs JANTXV1N5416 |
JANS1N5416 | Rectifier Diode, 1 Phase, 1 Element, 4.5A, 100V V(RRM), Silicon, HERMETIC SEALED, G4, 2 PIN | Semtech Corporation | JAN1N5416 vs JANS1N5416 |