Part Details for JAN1N5416 by Sensitron Semiconductors
Overview of JAN1N5416 by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N5416
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N5416
|
Avnet Americas | Diode Fast Recovery Rectifier 100V 3A 2-Pin - Bulk (Alt: JAN1N5416) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6750 / $5.2500 | Buy Now |
Part Details for JAN1N5416
JAN1N5416 CAD Models
JAN1N5416 Part Data Attributes
|
JAN1N5416
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JAN1N5416
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-35, HERMETIC SEALED, 301, 2PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | DO-35 | |
Package Description | HERMETIC SEALED, 301, 2PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | E-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N5416
This table gives cross-reference parts and alternative options found for JAN1N5416. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5416, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5416 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corporation | JAN1N5416 vs JAN1N5416 |
1N5416 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-35, HERMETIC SEALED, 301, 2PIN | Sensitron Semiconductors | JAN1N5416 vs 1N5416 |
JANTXV1N5416 | Rectifier Diode, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, | Voltage Multipliers Inc | JAN1N5416 vs JANTXV1N5416 |
1N5416 | Rectifier Diode, 1 Element, 3A, 100V V(RRM), Silicon | International Semiconductor Inc | JAN1N5416 vs 1N5416 |
JAN1N5416 | Rectifier Diode, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, | Voltage Multipliers Inc | JAN1N5416 vs JAN1N5416 |
JANS1N5416 | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon | Microchip Technology Inc | JAN1N5416 vs JANS1N5416 |
1N5416 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, HERMETICALLY SEALED GLASS PACKAGE, 2 PIN | Microsemi Corporation | JAN1N5416 vs 1N5416 |
JAN1N5416 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corp (RETIRED) | JAN1N5416 vs JAN1N5416 |
1N5416 | Rectifier Diode, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, | Voltage Multipliers Inc | JAN1N5416 vs 1N5416 |
JANTXV1N5416 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corp (RETIRED) | JAN1N5416 vs JANTXV1N5416 |