Part Details for JAN1N5618 by Micross Components
Overview of JAN1N5618 by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN1N5618
JAN1N5618 CAD Models
JAN1N5618 Part Data Attributes
|
JAN1N5618
Micross Components
Buy Now
Datasheet
|
Compare Parts:
JAN1N5618
Micross Components
Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 660 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | E-XALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-PRF-19500 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 2 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N5618
This table gives cross-reference parts and alternative options found for JAN1N5618. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5618, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5618R | Rectifier Diode, 1 Element, 1A, Silicon | Microchip Technology Inc | JAN1N5618 vs 1N5618R |
1N5618HRX | Rectifier Diode, 1 Element, 1A, Silicon, | Bkc Semiconductors Inc | JAN1N5618 vs 1N5618HRX |
1N5618TR | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon | Central Semiconductor Corp | JAN1N5618 vs 1N5618TR |
JANTX1N5618 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JAN1N5618 vs JANTX1N5618 |
1N5618HRV | Rectifier Diode, 1 Element, 1A, Silicon, | Bkc Semiconductors Inc | JAN1N5618 vs 1N5618HRV |
1N5618-TR | Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN | Microsemi Corporation | JAN1N5618 vs 1N5618-TR |
1N5618 | Rectifier Diode, Avalanche, 1 Element, 1A, 600V V(RRM), Silicon, A PACKAGE-2 | Unitrode Corp (RETIRED) | JAN1N5618 vs 1N5618 |
1N5618 | Rectifier Diode, Avalanche, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS, A PACKAGE-2 | Microsemi Corporation | JAN1N5618 vs 1N5618 |
1N5618BK | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon | Central Semiconductor Corp | JAN1N5618 vs 1N5618BK |
1N5618/TR | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon | Microchip Technology Inc | JAN1N5618 vs 1N5618/TR |