Part Details for JAN1N5968DUS by Microchip Technology Inc
Overview of JAN1N5968DUS by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N5968DUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N5968DUS-ND
|
DigiKey | RECTIFIER Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
JAN1N5968DUS
|
Avnet Americas | Diode Zener Single 5.6V 1% 5W 2-Pin E-Case SMD - Bag (Alt: JAN1N5968DUS) RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
JAN1N5968DUS
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1,196.3800 | Buy Now |
DISTI #
JAN1N5968DUS
|
Avnet Americas | Diode Zener Single 5.6V 1% 5W 2-Pin E-Case SMD - Bag (Alt: JAN1N5968DUS) RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
JAN1N5968DUS
|
Avnet Americas | Diode Zener Single 5.6V 1% 5W 2-Pin E-Case SMD - Bag (Alt: JAN1N5968DUS) RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 35 Package Multiple: 1 | 0 |
|
RFQ |