Part Details for JAN1N6066A/TR by Microchip Technology Inc
Overview of JAN1N6066A/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N6066A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7154
|
Newark | 182V 8.2A Bi-Directional Tvs Tht Tr Do-13 Rohs Compliant: Yes |Microchip JAN1N6066A/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$69.8100 / $72.6100 | Buy Now |
DISTI #
150-JAN1N6066A/TR-ND
|
DigiKey | BI-DIRECTIONAL TVS Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$72.6100 | Buy Now |
DISTI #
JAN1N6066A/TR
|
Avnet Americas | Bidirectional Transient Voltage Suppressor 110V 1500W 2-Pin DO-13 - Tape and Reel (Alt: JAN1N6066A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$69.8100 / $78.1900 | Buy Now |
DISTI #
579-JAN1N6066A/TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS _ DO-13 RoHS: Not Compliant | 0 |
|
$72.6100 | Order Now |
DISTI #
JAN1N6066A/TR
|
Microchip Technology Inc | Bi-Directional TVS _ DO-13, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$78.1900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$69.8200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$71.5200 / $201.0600 | Buy Now | |
DISTI #
JAN1N6066A/TR
|
Avnet Americas | Bidirectional Transient Voltage Suppressor 110V 1500W 2-Pin DO-13 - Tape and Reel (Alt: JAN1N6066A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$69.8100 / $78.1900 | Buy Now |
|
NAC | Bi-Directional TVS, DO-13 RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$68.1100 / $79.7900 | Buy Now |
|
Master Electronics | 0 |
|
$71.5200 / $201.0600 | Buy Now |