Part Details for JAN1N6081 by Semtech Corporation
Overview of JAN1N6081 by Semtech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Price & Stock for JAN1N6081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W7165
|
Newark | D Met 5A Sfst 150V |Semtech JAN1N6081 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.4800 | Buy Now |
DISTI #
JAN1N6081
|
Avnet Americas | D MET 5A SFST 150V - Bulk (Alt: JAN1N6081) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
JAN1N6081
|
Avnet Americas | D MET 5A SFST 150V - Bulk (Alt: JAN1N6081) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for JAN1N6081
JAN1N6081 CAD Models
JAN1N6081 Part Data Attributes:
|
JAN1N6081
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N6081
Semtech Corporation
Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, HERMETIC SEALED, G4, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED, G4, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.97 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/503 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N6081
This table gives cross-reference parts and alternative options found for JAN1N6081. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6081, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6081 | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, | Micross Components | JAN1N6081 vs JANTX1N6081 |
JANTXV1N6081 | Rectifier Diode, 1 Phase, 1 Element, 12A, Silicon | Microchip Technology Inc | JAN1N6081 vs JANTXV1N6081 |
JANTX1N6081 | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, HERMETIC SEALED, G4, 2 PIN | Semtech Corporation | JAN1N6081 vs JANTX1N6081 |
JAN1N6081 | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, | Micross Components | JAN1N6081 vs JAN1N6081 |
1N6081 | Rectifier Diode, 1 Phase, 1 Element, 12A, Silicon, HERMETIC SEALED, GLASS, A, 2 PIN | Microsemi Corporation | JAN1N6081 vs 1N6081 |
JANTXV1N6081 | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, HERMETIC SEALED, G4, 2 PIN | Semtech Corporation | JAN1N6081 vs JANTXV1N6081 |
1N6081 | Rectifier Diode, 1 Phase, 1 Element, 12A, Silicon | Microchip Technology Inc | JAN1N6081 vs 1N6081 |
JAN1N6081 | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon | Microchip Technology Inc | JAN1N6081 vs JAN1N6081 |
JANTXV1N6081 | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, | Micross Components | JAN1N6081 vs JANTXV1N6081 |
JANTX1N6081 | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon | Microchip Technology Inc | JAN1N6081 vs JANTX1N6081 |