Part Details for JAN1N6103AUS/TR by Microchip Technology Inc
Overview of JAN1N6103AUS/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N6103AUS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ5404
|
Newark | Bi-Directional Tvs B-Body Sq. Melf Rohs Compliant: Yes |Microchip JAN1N6103AUS/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7000 / $16.3300 | Buy Now |
DISTI #
150-JAN1N6103AUS/TR-ND
|
DigiKey | TVS DIODE 5.7VWM 11.2VC SQ-MELF Min Qty: 100 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.3300 | Buy Now |
DISTI #
494-JAN1N6103AUS/TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS RoHS: Not Compliant | 0 |
|
$16.3300 | Order Now |
DISTI #
JAN1N6103AUS/TR
|
Microchip Technology Inc | Bi-Directional TVS _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$17.5900 | Buy Now |
|
Onlinecomponents.com | TVS Diode - 5.7V Reverse Standoff (Typ) - 7.13V Breakdown (Min) - 11.2V Clamping (Max)@Ipp - 44.6A - 500W - B, SQ-MELF Package - Surface Mount - T&R. RoHS: Compliant | 0 |
|
$15.5900 / $32.6600 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 19 Package Multiple: 1 | 0 |
|
$15.3200 / $17.9400 | Buy Now |
|
Master Electronics | TVS Diode - 5.7V Reverse Standoff (Typ) - 7.13V Breakdown (Min) - 11.2V Clamping (Max)@Ipp - 44.6A - 500W - B, SQ-MELF Package - Surface Mount - T&R. RoHS: Compliant | 0 |
|
$15.5900 / $32.6600 | Buy Now |
Part Details for JAN1N6103AUS/TR
JAN1N6103AUS/TR CAD Models
JAN1N6103AUS/TR Part Data Attributes
|
JAN1N6103AUS/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N6103AUS/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 5.7V V(RWM), Bidirectional, 1 Element, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 7.13 V | |
Clamping Voltage-Max | 11.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 5.7 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 5.7 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |