Part Details for JAN1N6105A by Microchip Technology Inc
Overview of JAN1N6105A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for JAN1N6105A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ7063
|
Newark | Bi-Directional Tvs B-Body Rohs Compliant: Yes |Microchip JAN1N6105A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2800 / $12.7800 | Buy Now |
DISTI #
1086-2138-ND
|
DigiKey | TVS DIODE 6.9VWM 13.4VC AXIAL Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.7801 | Buy Now |
DISTI #
JAN1N6105A
|
Avnet Americas | Diode TVS Single Bi-Dir 6.9V 500W 2-Pin Case E - Bulk (Alt: JAN1N6105A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2800 / $13.7600 | Buy Now |
DISTI #
494-JAN1N6105A
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS RoHS: Not Compliant | 0 |
|
$12.7800 | Order Now |
DISTI #
JAN1N6105A
|
Microchip Technology Inc | Bi-Directional TVS _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$13.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.4900 / $19.6600 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 25 Package Multiple: 1 | 0 |
|
$11.9900 / $14.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.4900 / $19.6600 | Buy Now |
Part Details for JAN1N6105A
JAN1N6105A CAD Models
JAN1N6105A Part Data Attributes
|
JAN1N6105A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N6105A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 6.9V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Breakdown Voltage-Min | 8.65 V | |
Breakdown Voltage-Nom | 9.1 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 13.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/516 | |
Rep Pk Reverse Voltage-Max | 6.9 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |