Part Details for JAN1N6333D by Microchip Technology Inc
Overview of JAN1N6333D by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JAN1N6333D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7216
|
Newark | 24 V Voltage Regulator B-Body Rohs Compliant: Yes |Microchip JAN1N6333D Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6500 / $21.4800 | Buy Now |
DISTI #
150-JAN1N6333D-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.4801 | Buy Now |
DISTI #
JAN1N6333D
|
Avnet Americas | Diode Zener Single 24V 1% 0.5W 2-Pin DO-35 - Bulk (Alt: JAN1N6333D) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$20.6500 / $23.1300 | Buy Now |
DISTI #
579-JAN1N6333D
|
Mouser Electronics | Zener Diodes 24 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$21.4800 | Order Now |
DISTI #
JAN1N6333D
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$23.1300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$20.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.5100 / $42.9500 | Buy Now |
|
NAC | Voltage Regulator, B-Body RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
$20.1500 / $23.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.5100 / $42.9500 | Buy Now |
Part Details for JAN1N6333D
JAN1N6333D CAD Models
JAN1N6333D Part Data Attributes
|
JAN1N6333D
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N6333D
Microchip Technology Inc
Zener Diode, 24V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 24 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 5.2 mA |
Alternate Parts for JAN1N6333D
This table gives cross-reference parts and alternative options found for JAN1N6333D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6333D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N6333D | Zener Diode, 24V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | JAN1N6333D vs JANS1N6333D |