Part Details for JAN1N6626 by Sensitron Semiconductors
Overview of JAN1N6626 by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JAN1N6626
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N6626
|
Avnet Americas | Diode Standard Recovery Rectifier 200V 2.3A 2-Pin - Bulk (Alt: JAN1N6626) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Container: Bulk | 0 |
|
$9.4500 / $18.0000 | Buy Now |
Part Details for JAN1N6626
JAN1N6626 CAD Models
JAN1N6626 Part Data Attributes
|
JAN1N6626
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JAN1N6626
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, HERMETIC, 306, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | HERMETIC, 306, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 306 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N6626
This table gives cross-reference parts and alternative options found for JAN1N6626. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6626, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6626 | Rectifier Diode, 1 Phase, 1 Element, 1.75A, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN | Microsemi Corporation | JAN1N6626 vs 1N6626 |
1N6626 | Rectifier Diode, 1 Phase, 1 Element, 2.3A, 200V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JAN1N6626 vs 1N6626 |
JAN1N6626 | Rectifier Diode, 1 Phase, 1 Element, 1.75A, Silicon | Microchip Technology Inc | JAN1N6626 vs JAN1N6626 |
JANTX1N6626 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, HERMETIC, 306, 2 PIN | Sensitron Semiconductors | JAN1N6626 vs JANTX1N6626 |
JAN1N6626 | Rectifier Diode, 1 Phase, 1 Element, 1.75A, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN | Microsemi Corporation | JAN1N6626 vs JAN1N6626 |
JANTX1N6626 | Rectifier Diode, 1 Phase, 1 Element, 1.75A, Silicon | Microchip Technology Inc | JAN1N6626 vs JANTX1N6626 |