Part Details for JAN1N6638US by Microsemi Corporation
Overview of JAN1N6638US by Microsemi Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for JAN1N6638US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 20 |
|
$5.6000 / $11.2000 | Buy Now |
|
Quest Components | RECTIFIER DIODE,150V V(RRM),MELF-4.2 | 16 |
|
$7.5000 / $15.0000 | Buy Now |
Part Details for JAN1N6638US
JAN1N6638US CAD Models
JAN1N6638US Part Data Attributes
|
JAN1N6638US
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N6638US
Microsemi Corporation
Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | SURFACEMOUNT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/578E | |
Rep Pk Reverse Voltage-Max | 125 V | |
Reverse Recovery Time-Max | 0.0045 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JAN1N6638US
This table gives cross-reference parts and alternative options found for JAN1N6638US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6638US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6638U | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | Cobham Semiconductor Solutions | JAN1N6638US vs JANTXV1N6638U |
1N6638U | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | Cobham PLC | JAN1N6638US vs 1N6638U |
JANTX1N6638U | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | Sensitron Semiconductors | JAN1N6638US vs JANTX1N6638U |
1N6638USE3 | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, D-5B, SQ-MELF, B PACKAGE-2 | Microsemi Corporation | JAN1N6638US vs 1N6638USE3 |
JANTX1N6638US | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | Cobham Semiconductor Solutions | JAN1N6638US vs JANTX1N6638US |
1N6638US | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 125V V(RRM), Silicon | Microchip Technology Inc | JAN1N6638US vs 1N6638US |
JANTX1N6638U | Rectifier Diode, 1 Element, 0.3A, 150V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | Bkc Semiconductors Inc | JAN1N6638US vs JANTX1N6638U |
JAN1N6638U | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 125V V(RRM), Silicon | Microchip Technology Inc | JAN1N6638US vs JAN1N6638U |
JANTXV1N6638U | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 125V V(RRM), Silicon | Microchip Technology Inc | JAN1N6638US vs JANTXV1N6638U |
1N6638U | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5D, MELF-2 | Sensitron Semiconductors | JAN1N6638US vs 1N6638U |