Part Details for JAN1N753AUR-1 by Microchip Technology Inc
Overview of JAN1N753AUR-1 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JAN1N753AUR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ7373
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip JAN1N753AUR-1 Min Qty: 176 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7000 / $3.8600 | Buy Now |
DISTI #
JAN1N753AUR-1
|
Avnet Americas | Diode Zener Single 6.2V 5% 1/2W 2-Pin DO-213AA MELF - Bulk (Alt: JAN1N753AUR-1) RoHS: Not Compliant Min Qty: 176 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7000 / $4.1500 | Buy Now |
DISTI #
V37:1799_09132034
|
Arrow Electronics | Diode Zener Single 6.2V 5% 500mW 2-Pin DO-213AA Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1611 | Americas - 18 |
|
$1.1514 / $3.5452 | Buy Now |
DISTI #
JAN1N753AUR-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
261 Alternates Available |
|
$4.1500 | Buy Now |
|
Onlinecomponents.com | Zener Diode - 6.2V - ±5% Tolerance - 500 mW - 7 Ohms - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - DO-213AA (Glass) Package - Surface Mount. | 261 Factory Stock |
|
$4.0600 / $5.9200 | Buy Now |
DISTI #
JAN1N753AUR-1
|
Avnet Americas | Diode Zener Single 6.2V 5% 1/2W 2-Pin DO-213AA MELF - Bulk (Alt: JAN1N753AUR-1) RoHS: Not Compliant Min Qty: 176 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7000 / $4.1500 | Buy Now |
|
Ameya Holding Limited | 261 |
|
RFQ | ||
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 84 Package Multiple: 1 | 0 |
|
$3.6100 / $4.3500 | Buy Now |
Part Details for JAN1N753AUR-1
JAN1N753AUR-1 CAD Models
JAN1N753AUR-1 Part Data Attributes:
|
JAN1N753AUR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N753AUR-1
Microchip Technology Inc
Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 3 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 6.2 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 3.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for JAN1N753AUR-1
This table gives cross-reference parts and alternative options found for JAN1N753AUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N753AUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLL5234BUR-1E3TR | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | JAN1N753AUR-1 vs MLL5234BUR-1E3TR |
MXMLL5234B-1E3TR | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | JAN1N753AUR-1 vs MXMLL5234B-1E3TR |
JANTXV1N753AUR-1 | Zener Diode, Silicon, | Microsemi Corporation | JAN1N753AUR-1 vs JANTXV1N753AUR-1 |
MVMLL5234B-1E3TR | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | JAN1N753AUR-1 vs MVMLL5234B-1E3TR |
MSPMLL5234B-1E3TR | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | JAN1N753AUR-1 vs MSPMLL5234B-1E3TR |
MXMLL5234B-1 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | JAN1N753AUR-1 vs MXMLL5234B-1 |
CDLL753A | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JAN1N753AUR-1 vs CDLL753A |
LL753A | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | JAN1N753AUR-1 vs LL753A |
CDLL753AE3 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | JAN1N753AUR-1 vs CDLL753AE3 |
MVMLL5234B-1TR | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | JAN1N753AUR-1 vs MVMLL5234B-1TR |