Part Details for JAN1N964B by Microsemi Corporation
Overview of JAN1N964B by Microsemi Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N964B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 22 |
|
$2.2400 / $4.4800 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 13 Volt, 5%, DO-204AA | 192 |
|
$1.8200 / $4.2000 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 13 Volt, 5%, DO-204AA | 17 |
|
$3.0000 / $6.0000 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 13 Volt, 5%, DO-204AA | 60 |
|
$59.8171 / $74.7714 | Buy Now |
Part Details for JAN1N964B
JAN1N964B CAD Models
JAN1N964B Part Data Attributes
|
JAN1N964B
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N964B
Microsemi Corporation
Zener Diode, 13V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, GLASS, DO-35, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.48 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/117 | |
Reference Voltage-Nom | 13 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 9.5 mA |
Alternate Parts for JAN1N964B
This table gives cross-reference parts and alternative options found for JAN1N964B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N964B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N963 | Zener Diode, 12V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JAN1N964B vs JANTX1N963 |
1N964BT-87 | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | JAN1N964B vs 1N964BT-87 |
MSPMLL5240A-1E3 | Zener Diode, 10V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | JAN1N964B vs MSPMLL5240A-1E3 |
JAN1N963 | Zener Diode, 12V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | MACOM | JAN1N964B vs JAN1N963 |
1N962BE3 | Zener Diode, 11V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | JAN1N964B vs 1N962BE3 |
1N964BHF | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | JAN1N964B vs 1N964BHF |
1N758UR-1 | Zener Diode, 10V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | JAN1N964B vs 1N758UR-1 |
1N962A-1E3/TR | Zener Diode, 11V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA | Microchip Technology Inc | JAN1N964B vs 1N962A-1E3/TR |
1N964B-1E3TR | Zener Diode | Microsemi Corporation | JAN1N964B vs 1N964B-1E3TR |
1N962BT | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | JAN1N964B vs 1N962BT |