Part Details for JAN2N1890S by Microchip Technology Inc
Overview of JAN2N1890S by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JAN2N1890S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN2N1890S-ND
|
DigiKey | TRANS NPN 80V 0.5A TO39 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
JAN2N1890S
|
Microchip Technology Inc | Power BJT _ TO-39, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
590 Alternates Available |
|
$121.3500 | Buy Now |
|
Ameya Holding Limited | 199 |
|
RFQ | ||
|
NAC | Power BJT RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for JAN2N1890S
JAN2N1890S CAD Models
JAN2N1890S Part Data Attributes:
|
JAN2N1890S
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N1890S
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SIMILAR TO TO-5, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/225F | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N1890S
This table gives cross-reference parts and alternative options found for JAN2N1890S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N1890S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N1890 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Microsemi Corporation | JAN2N1890S vs JANTX2N1890 |
2N1890-JQR-AG4 | Small Signal Bipolar Transistor, 0.25A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | TT Electronics Resistors | JAN2N1890S vs 2N1890-JQR-AG4 |
JAN2N1890S | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SIMILAR TO TO-5, 3 PIN | Microsemi Corporation | JAN2N1890S vs JAN2N1890S |
2N1890-JQR-A | 250mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | JAN2N1890S vs 2N1890-JQR-A |
2N1890 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Micro Electronics Ltd | JAN2N1890S vs 2N1890 |
2N1890 | Small Signal Bipolar Transistor, 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Electronic Transistors Corp | JAN2N1890S vs 2N1890 |
2N1890 | TRANSISTOR NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN, BIP General Purpose Small Signal | National Semiconductor Corporation | JAN2N1890S vs 2N1890 |
2N1890S | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, | Microsemi Corporation | JAN2N1890S vs 2N1890S |
2N1890-JQR-A | Small Signal Bipolar Transistor, 0.25A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | TT Electronics Resistors | JAN2N1890S vs 2N1890-JQR-A |
2N1890-JQR-BG4 | 250mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | JAN2N1890S vs 2N1890-JQR-BG4 |