Part Details for JAN2N2604UB/TR by Microchip Technology Inc
Overview of JAN2N2604UB/TR by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N2604UB/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-JAN2N2604UB/TR-ND
|
DigiKey | TRANS PNP 60V 0.03A UB Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
JAN2N2604UB/TR
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$203.5500 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
RFQ |