Part Details for JAN2N2604UB by Microchip Technology Inc
Overview of JAN2N2604UB by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for JAN2N2604UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN2N2604UB-ND
|
DigiKey | TRANS PNP 60V 0.03A UB Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
JAN2N2604UB
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$203.4000 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for JAN2N2604UB
JAN2N2604UB CAD Models
JAN2N2604UB Part Data Attributes
|
JAN2N2604UB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N2604UB
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERAMIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/354 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N2604UB
This table gives cross-reference parts and alternative options found for JAN2N2604UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N2604UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N2604UB | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, CERAMIC PACKAGE-3 | Microsemi Corporation | JAN2N2604UB vs JANTX2N2604UB |
JANTXV2N2604UB | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, CERAMIC PACKAGE-3 | Microsemi Corporation | JAN2N2604UB vs JANTXV2N2604UB |
JANTX2N2604UB | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | Microchip Technology Inc | JAN2N2604UB vs JANTX2N2604UB |
JANTXV2N2604UB | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | Microchip Technology Inc | JAN2N2604UB vs JANTXV2N2604UB |