Part Details for JAN2N3810L by Semicoa Semiconductors
Overview of JAN2N3810L by Semicoa Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N3810L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN2N3810L
|
Avnet Americas | Transistor GP BJT PNP 60V 0.05A 6-Pin TO-78 - Bulk (Alt: JAN2N3810L) Min Qty: 100 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |
Part Details for JAN2N3810L
JAN2N3810L CAD Models
JAN2N3810L Part Data Attributes
|
JAN2N3810L
Semicoa Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JAN2N3810L
Semicoa Semiconductors
Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, HERMETIC SEALED, METAL CAN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Part Package Code | TO-78 | |
Package Description | HERMETIC SEALED, METAL CAN-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 60 V | |
DC Current Gain-Min (hFE) | 125 | |
JEDEC-95 Code | TO-78 | |
JESD-30 Code | O-MBCY-W8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/336 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N3810L
This table gives cross-reference parts and alternative options found for JAN2N3810L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3810L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3810 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, TO-78, 8 PIN | Microsemi Corporation | JAN2N3810L vs 2N3810 |
2N3810 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, TO-78, 8 PIN | Raytheon Semiconductor | JAN2N3810L vs 2N3810 |
JANTXV2N3810 | Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, TO-78, | Raytheon Semiconductor | JAN2N3810L vs JANTXV2N3810 |
JAN2N3810L | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, SIMILAR TO TO-78, 6 PIN | Microsemi Corporation | JAN2N3810L vs JAN2N3810L |
2N3810.MOD | 50mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-77, TO-77, 8 PIN | TT Electronics Power and Hybrid / Semelab Limited | JAN2N3810L vs 2N3810.MOD |
2N3810 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, PNP, Silicon, TO-77, TO-77, 8 PIN | Solid State Devices Inc (SSDI) | JAN2N3810L vs 2N3810 |
2N3810E3 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, SIMILAR TO TO-78, 6 PIN | Microsemi Corporation | JAN2N3810L vs 2N3810E3 |
JANTX2N3810 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, HERMETIC SEALED, METAL CAN-8 | Semicoa Semiconductors | JAN2N3810L vs JANTX2N3810 |
JANTX2N3810 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, SIMILAR TO TO-78, 6 PIN | Microsemi Corporation | JAN2N3810L vs JANTX2N3810 |
JANTXV2N3810 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, HERMETIC SEALED, METAL CAN-8 | Semicoa Semiconductors | JAN2N3810L vs JANTXV2N3810 |