Part Details for JAN2N4033UB/TR by Microchip Technology Inc
Overview of JAN2N4033UB/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N4033UB/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7342
|
Newark | 80 V Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JAN2N4033UB/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$20.3500 / $21.1600 | Buy Now |
DISTI #
150-JAN2N4033UB/TR-ND
|
DigiKey | SMALL-SIGNAL BJT Min Qty: 100 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$21.1601 | Buy Now |
DISTI #
JAN2N4033UB/TR
|
Avnet Americas | Transistor GP BJT PNP 80V 1A 4-Pin UA Waffle - Tape and Reel (Alt: JAN2N4033UB/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Reel | 0 |
|
$20.3500 / $22.7900 | Buy Now |
DISTI #
579-JAN2N4033UB/TR
|
Mouser Electronics | Bipolar Transistors - BJT 80 V Small-Signal BJT RoHS: Not Compliant | 0 |
|
$21.1600 | Order Now |
DISTI #
JAN2N4033UB/TR
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$22.7900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$20.3500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$20.2100 / $42.3300 | Buy Now | |
DISTI #
JAN2N4033UB/TR
|
Avnet Americas | Transistor GP BJT PNP 80V 1A 4-Pin UA Waffle - Tape and Reel (Alt: JAN2N4033UB/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Reel | 0 |
|
$20.3500 / $22.7900 | Buy Now |
|
NAC | Small-Signal BJT, UB RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
$19.8500 / $23.2600 | Buy Now |
|
Master Electronics | 0 |
|
$20.2100 / $42.3300 | Buy Now |
Part Details for JAN2N4033UB/TR
JAN2N4033UB/TR CAD Models
JAN2N4033UB/TR Part Data Attributes:
|
JAN2N4033UB/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N4033UB/TR
Microchip Technology Inc
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/512 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 210 ns | |
Turn-on Time-Max (ton) | 40 ns |