Part Details for JAN2N6287 by VPT Components
Overview of JAN2N6287 by VPT Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N6287
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN2N6287
|
Avnet Americas | JAN2N6287 - Bulk (Alt: JAN2N6287) Min Qty: 19 Package Multiple: 1 Container: Bulk | 0 |
|
$65.0748 / $75.7428 | Buy Now |
DISTI #
JAN2N6287
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/505 Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$95.1700 | Buy Now |
DISTI #
JAN2N6287
|
Avnet Americas | JAN2N6287 - Bulk (Alt: JAN2N6287) Min Qty: 19 Package Multiple: 1 Container: Bulk | 0 |
|
$65.0748 / $75.7428 | Buy Now |
Part Details for JAN2N6287
JAN2N6287 CAD Models
JAN2N6287 Part Data Attributes:
|
JAN2N6287
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JAN2N6287
VPT Components
Power Bipolar Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | SIMILAR TO TO-3, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-08-13 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 20 A | |
Collector-Base Capacitance-Max | 400 pF | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 300 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 175 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 10000 ns | |
Turn-on Time-Max (ton) | 2000 ns | |
VCEsat-Max | 3 V |