Part Details for JAN4N24U by Minco Technology Labs LLC
Overview of JAN4N24U by Minco Technology Labs LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for JAN4N24U
JAN4N24U CAD Models
JAN4N24U Part Data Attributes
|
JAN4N24U
Minco Technology Labs LLC
Buy Now
Datasheet
|
Compare Parts:
JAN4N24U
Minco Technology Labs LLC
Transistor Output Optocoupler, 1-Element, 1000V Isolation, CERAMIC PACKAGE-6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSS MINCO LLC | |
Package Description | CERAMIC PACKAGE-6 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.B | |
HTS Code | 8541.40.80.00 | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 150% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100000 nA | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 1000 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.3 W | |
Response Time-Max | 0.00002 s | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for JAN4N24U
This table gives cross-reference parts and alternative options found for JAN4N24U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN4N24U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV4N24U | Transistor Output Optocoupler, 1-Element, CERAMIC PACKAGE-6 | TT Electronics Resistors | JAN4N24U vs JANTXV4N24U |
4N24U | Transistor Output Optocoupler, 1-Element, 1000V Isolation, ROHS COMPLIANT, HERMETIC SEALED, LCC-6 | TT Electronics OPTEK Technology | JAN4N24U vs 4N24U |
JANTXV4N24U | Transistor Output Optocoupler, 1-Element, 1000V Isolation, CERAMIC PACKAGE-6 | Minco Technology Labs LLC | JAN4N24U vs JANTXV4N24U |
JAN4N24U | Transistor Output Optocoupler, 1-Element, CERAMIC PACKAGE-6 | TT Electronics Resistors | JAN4N24U vs JAN4N24U |
JANTX4N24U | Transistor Output Optocoupler, 1-Element, 1000V Isolation, CERAMIC PACKAGE-6 | Minco Technology Labs LLC | JAN4N24U vs JANTX4N24U |
4N24UTX | Transistor Output Optocoupler, 1-Element, 1000V Isolation, LCC-6 | TT Electronics Resistors | JAN4N24U vs 4N24UTX |