Part Details for JANKCB2N3439 by Microchip Technology Inc
Overview of JANKCB2N3439 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANKCB2N3439
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0716
|
Newark | Power Bjt Die Rohs Compliant: Yes |Microchip JANKCB2N3439 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2800 / $22.1300 | Buy Now |
DISTI #
150-JANKCB2N3439-ND
|
DigiKey | TRANS NPN 350V 1A TO39 Min Qty: 100 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$22.1301 | Buy Now |
DISTI #
JANKCB2N3439
|
Avnet Americas | Transistor GP BJT NPN 350V 1A DIE - Bulk (Alt: JANKCB2N3439) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$21.2800 / $23.8400 | Buy Now |
DISTI #
579-JANKCB2N3439
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT RoHS: Not Compliant | 0 |
|
$22.1300 | Order Now |
DISTI #
JANKCB2N3439
|
Microchip Technology Inc | Power BJT _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
648 Alternates Available |
|
$23.8400 | Buy Now |
|
Onlinecomponents.com | Bipolar (BJT) Transistor - NPN - 1A - 350V - 800 mW - TO-39 (TO-205AD) Package - Through Hole. | 1342 Factory Stock |
|
$21.1300 / $44.2500 | Buy Now |
|
Ameya Holding Limited | 368 |
|
RFQ | ||
|
NAC | Power BJT, Die RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$20.7600 / $24.3100 | Buy Now |
|
Master Electronics | Bipolar (BJT) Transistor - NPN - 1A - 350V - 800 mW - TO-39 (TO-205AD) Package - Through Hole. | 1342 Factory Stock |
|
$21.1300 / $44.2500 | Buy Now |