There are no models available for this part yet.
Overview of JANKCB2N5416 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JANKCB2N5416 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ2656
|
Newark | 300 V Power Bjt Die Rohs Compliant: Yes |Microchip JANKCB2N5416 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$115.0300 / $119.6300 | Buy Now | |
DISTI #
150-JANKCB2N5416-ND
|
DigiKey | TRANS PNP 300V 1A TO5 Min Qty: 100 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$119.6306 | Buy Now | |
DISTI #
JANKCB2N5416
|
Avnet Americas | Transistor GP BJT PNP 200V 1A 3-Pin TO-5 - Bulk (Alt: JANKCB2N5416) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$115.0300 / $128.8300 | Buy Now | |
DISTI #
579-JANKCB2N5416
|
Mouser Electronics | Bipolar Transistors - BJT 300 V Power BJT RoHS: Not Compliant | 0 |
|
$119.6300 | Order Now | |
DISTI #
JANKCB2N5416
|
Microchip Technology Inc | Power BJT _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
250 Alternates Available |
|
$128.8300 | Buy Now | |
Onlinecomponents.com | Bipolar (BJT) Transistor - PNP - 1A - 300V - 750 mW - TO-5 Package - Through Hole. RoHS: Compliant | 3917 Factory Stock |
|
$117.8300 / $331.2700 | Buy Now | ||
NAC | Power BJT, Die RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$112.2200 / $131.4600 | Buy Now | ||
Master Electronics | Bipolar (BJT) Transistor - PNP - 1A - 300V - 750 mW - TO-5 Package - Through Hole. RoHS: Compliant | 3917 Factory Stock |
|
$117.8300 / $331.2700 | Buy Now |
CAD Models for JANKCB2N5416 by Microchip Technology Inc
Part Data Attributes for JANKCB2N5416 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
1 A
|
Collector-Base Capacitance-Max
|
15 pF
|
Collector-Emitter Voltage-Max
|
300 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
30
|
JESD-30 Code
|
O-MBCY-W3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
10 W
|
Reference Standard
|
MIL-PRF-19500
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
VCEsat-Max
|
2 V
|