There are no models available for this part yet.
Overview of JANMS3115-10W by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
TM-10 | Rochester Electronics | TM-10 - 10W Broadband RF power GaN HEMT (Custom) |
Price & Stock for JANMS3115-10W by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25AJ6424
|
Newark | Dummy Recpt, Cad |Amphenol Pcd JANMS3115-10W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4500 / $9.3400 | Buy Now | |
DISTI #
PCMJANMS3115-10W
|
Heilind Electronics | BACKSHELLDUMMY RECPTCAD MS311510W | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
PCMJANMS3115-10W
|
Interstate Connecting Components | BACKSHELLDUMMY RECPTCAD MS311510W | 0 |
|
Buy Now |