Part Details for JANS1N4109UR-1 by Microchip Technology Inc
Overview of JANS1N4109UR-1 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JANS1N4109UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2958
|
Newark | 15 V Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip JANS1N4109UR-1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.2100 / $46.1600 | Buy Now |
DISTI #
1086-15250-ND
|
DigiKey | DIODE ZENER 15V 500MW DO213AA Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.1604 | Buy Now |
DISTI #
JANS1N4109UR-1
|
Avnet Americas | Diode Zener Single 15V 5% 500mW 2-Pin DO-213AA - Bulk (Alt: JANS1N4109UR-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$41.2100 / $46.1600 | Buy Now |
DISTI #
494-JANS1N4109UR-1
|
Mouser Electronics | Zener Diodes 15 V Voltage Regulator RoHS: Not Compliant | 2 |
|
$42.8600 / $46.1600 | Buy Now |
DISTI #
JANS1N4109UR-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
313 Alternates Available |
|
$46.1600 | Buy Now |
|
Future Electronics | DIODE ZENER 15V 500MW DO213AA RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks Container: Bulk | 0Bulk |
|
$45.2600 / $47.5200 | Buy Now |
|
Onlinecomponents.com | Zener Diode - JANS Level - 15V - ±5% Tolerance - 500 mW - 100 Ohms - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - DO-213AA Package - Surface Mount. RoHS: Compliant | 313 Factory Stock |
|
$40.3900 / $82.4200 | Buy Now |
|
Ameya Holding Limited | DIODE ZENER 15V 500MW DO213AA | 43 |
|
RFQ | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 7 Package Multiple: 1 | 0 |
|
$40.2100 / $47.1000 | Buy Now |
|
NexGen Digital | 24 |
|
RFQ |
Part Details for JANS1N4109UR-1
JANS1N4109UR-1 CAD Models
JANS1N4109UR-1 Part Data Attributes
|
JANS1N4109UR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N4109UR-1
Microchip Technology Inc
Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-213AA, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/435F | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANS1N4109UR-1
This table gives cross-reference parts and alternative options found for JANS1N4109UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4109UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4109UR-1E3 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | JANS1N4109UR-1 vs 1N4109UR-1E3 |
1N4109UR | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JANS1N4109UR-1 vs 1N4109UR |
MLL4109TR | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | JANS1N4109UR-1 vs MLL4109TR |
MLL4109E3-1 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | JANS1N4109UR-1 vs MLL4109E3-1 |
1N4109UR-1 | Zener Diode, 15V V(Z), 1.5W, Silicon, Unidirectional, | Sensitron Semiconductors | JANS1N4109UR-1 vs 1N4109UR-1 |
1N4109URE3TR-1 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | JANS1N4109UR-1 vs 1N4109URE3TR-1 |
JANTXV1N4109UR-1 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JANS1N4109UR-1 vs JANTXV1N4109UR-1 |
1N4109UR-1 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | Microsemi Corporation | JANS1N4109UR-1 vs 1N4109UR-1 |
MLL4109E3TR | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | JANS1N4109UR-1 vs MLL4109E3TR |
1N4109URHR | Zener Diode | Digitron Semiconductors | JANS1N4109UR-1 vs 1N4109URHR |