Part Details for JANS1N4125UR-1/TR by Microchip Technology Inc
Overview of JANS1N4125UR-1/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N4125UR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ3151
|
Newark | 47 V Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip JANS1N4125UR-1/TR Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.9500 / $45.8600 | Buy Now |
DISTI #
150-JANS1N4125UR-1/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 50 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$42.5903 / $45.8600 | Buy Now |
DISTI #
JANS1N4125UR-1/TR
|
Avnet Americas | Diode Zener Single 47V 5% 500mW 2-Pin DO-213AA - Tape and Reel (Alt: JANS1N4125UR-1/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$40.9500 / $45.8600 | Buy Now |
DISTI #
494-JANS1N4125UR1TR
|
Mouser Electronics | Zener Diodes 47 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$45.8600 | Order Now |
DISTI #
JANS1N4125UR-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$45.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.1300 / $81.9000 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 7 Package Multiple: 1 | 0 |
|
$39.9500 / $46.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$40.1300 / $81.9000 | Buy Now |