Part Details for JANS1N4125UR-1 by Microchip Technology Inc
Overview of JANS1N4125UR-1 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JANS1N4125UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ3150
|
Newark | 47 V Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip JANS1N4125UR-1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.8300 / $45.7200 | Buy Now |
DISTI #
1086-15130-ND
|
DigiKey | DIODE ZENER 47V 500MW DO213AA Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
433 In Stock |
|
$45.7200 | Buy Now |
DISTI #
JANS1N4125UR-1/TR
|
Avnet Americas | Diode Zener Single 47V 5% 500mW 2-Pin DO-213AA - Tape and Reel (Alt: JANS1N4125UR-1/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$40.9500 / $45.8600 | Buy Now |
DISTI #
JANS1N4125UR-1
|
Avnet Americas | Diode Zener Single 47V 5% 500mW 2-Pin DO-213AA - Bulk (Alt: JANS1N4125UR-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$40.8300 / $45.7200 | Buy Now |
DISTI #
494-JANS1N4125UR-1
|
Mouser Electronics | Zener Diodes 47 V Voltage Regulator RoHS: Not Compliant | 26 |
|
$42.4600 / $45.7200 | Buy Now |
DISTI #
JANS1N4125UR-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$45.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.0100 / $81.6500 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 7 Package Multiple: 1 | 0 |
|
$39.8300 / $46.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$40.0100 / $81.6500 | Buy Now |
Part Details for JANS1N4125UR-1
JANS1N4125UR-1 CAD Models
JANS1N4125UR-1 Part Data Attributes
|
JANS1N4125UR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N4125UR-1
Microchip Technology Inc
Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-213AA, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/435F | |
Reference Voltage-Nom | 47 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANS1N4125UR-1
This table gives cross-reference parts and alternative options found for JANS1N4125UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4125UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLL4125E3TR | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | JANS1N4125UR-1 vs MLL4125E3TR |
JANTX1N4125UR-1 | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Microsemi Corporation | JANS1N4125UR-1 vs JANTX1N4125UR-1 |
1N4125UR-1 | Zener Diode, | VPT Components | JANS1N4125UR-1 vs 1N4125UR-1 |
JANTX1N4125UR-1 | Zener Diode, | VPT Components | JANS1N4125UR-1 vs JANTX1N4125UR-1 |
JANS1N4125UR-1 | Zener Diode, | VPT Components | JANS1N4125UR-1 vs JANS1N4125UR-1 |
MLL4125E3-1 | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | JANS1N4125UR-1 vs MLL4125E3-1 |
MLL4125E3 | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | JANS1N4125UR-1 vs MLL4125E3 |
1N4125URE3-1 | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | JANS1N4125UR-1 vs 1N4125URE3-1 |
JANS1N4125UR-1 | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Microsemi Corporation | JANS1N4125UR-1 vs JANS1N4125UR-1 |
1N4125URTR | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | JANS1N4125UR-1 vs 1N4125URTR |