Part Details for JANS1N4468US by Micross Components
Overview of JANS1N4468US by Micross Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N4468US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N4468US
|
Avnet Americas | ZENER SPACE LEVEL 13V 1.5W - Waffle Pack (Alt: JANS1N4468US) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
JANS1N4468US
|
Avnet Americas | ZENER SPACE LEVEL 13V 1.5W - Waffle Pack (Alt: JANS1N4468US) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ | |
|
NexGen Digital | 35 |
|
RFQ |
Part Details for JANS1N4468US
JANS1N4468US CAD Models
JANS1N4468US Part Data Attributes:
|
JANS1N4468US
Micross Components
Buy Now
Datasheet
|
Compare Parts:
JANS1N4468US
Micross Components
Zener Diode, 13V V(Z), 5%, 1.5W, Silicon, Unidirectional,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 38 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
JESD-30 Code | O-LELF-R2 | |
Knee Impedance-Max | 550 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 13 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 10.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | 10.27 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 19 mA |