Part Details for JANS1N4990US by Semtech Corporation
Overview of JANS1N4990US by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANS1N4990US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N4990US
|
Avnet Americas | Diode Zener Single 220V 5% 5W 2-Pin SMD - Waffle Pack (Alt: JANS1N4990US) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ |
Part Details for JANS1N4990US
JANS1N4990US CAD Models
JANS1N4990US Part Data Attributes
|
JANS1N4990US
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JANS1N4990US
Semtech Corporation
Zener Diode, 220V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 38 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 550 Ω | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356 | |
Reference Voltage-Nom | 220 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for JANS1N4990US
This table gives cross-reference parts and alternative options found for JANS1N4990US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4990US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N966A-1 | Zener Diode, 16V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANS1N4990US vs 1N966A-1 |
JANTXV1N967B-1 | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANS1N4990US vs JANTXV1N967B-1 |
1N967B | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | JANS1N4990US vs 1N967B |
1N966BHJ | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | JANS1N4990US vs 1N966BHJ |
1N966-1E3TR | Zener Diode | Microsemi Corporation | JANS1N4990US vs 1N966-1E3TR |
1N966BHG | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | JANS1N4990US vs 1N966BHG |
JANS1N4990US | Zener Diode, 220V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANS1N4990US vs JANS1N4990US |
1N967BRL | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, CASE 299, DO-35, 2 PIN | Motorola Semiconductor Products | JANS1N4990US vs 1N967BRL |
1N966BT-73 | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | JANS1N4990US vs 1N966BT-73 |
1N966BBK | Zener Diode, 16V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | JANS1N4990US vs 1N966BBK |