Part Details for JANS1N5418 by Semtech Corporation
Overview of JANS1N5418 by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N5418
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N5418
|
Avnet Silica | Diode Fast Recovery Rectifier 400V 4.5A 2-Pin Case G4 Bulk (Alt: JANS1N5418) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for JANS1N5418
JANS1N5418 CAD Models
JANS1N5418 Part Data Attributes:
|
JANS1N5418
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JANS1N5418
Semtech Corporation
Rectifier Diode, 1 Phase, 1 Element, 4.5A, 400V V(RRM), Silicon, HERMETIC SEALED, G4, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED, G4, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 4.5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANS1N5418
This table gives cross-reference parts and alternative options found for JANS1N5418. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5418, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5418 | Rectifier Diode, 1 Phase, 1 Element, 4.5A, 400V V(RRM), Silicon, | Micross Components | JANS1N5418 vs 1N5418 |
1N5418 | Rectifier Diode, 1 Phase, 1 Element, 4.5A, 400V V(RRM), Silicon, HERMETIC SEALED, G4, 2 PIN | Semtech Corporation | JANS1N5418 vs 1N5418 |