Part Details for JANS1N5811US by Micross Components
Overview of JANS1N5811US by Micross Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for JANS1N5811US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N5811US
|
Avnet Americas | ULTRA FAST RECTIFIER - Trays (Alt: JANS1N5811US) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
JANS1N5811US
|
Avnet Americas | ULTRA FAST RECTIFIER - Trays (Alt: JANS1N5811US) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
NexGen Digital | 194 |
|
RFQ |
Part Details for JANS1N5811US
JANS1N5811US CAD Models
JANS1N5811US Part Data Attributes:
|
JANS1N5811US
Micross Components
Buy Now
Datasheet
|
Compare Parts:
JANS1N5811US
Micross Components
Rectifier Diode, 1 Phase, 1 Element, 1.7A, 150V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Application | SUPER FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1.7 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-PRF-19500 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Reverse Test Voltage | 150 V | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANS1N5811US
This table gives cross-reference parts and alternative options found for JANS1N5811US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5811US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5811US | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, | Bkc Semiconductors Inc | JANS1N5811US vs 1N5811US |
JANTX1N5811US | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANS1N5811US vs JANTX1N5811US |
JANTXV1N5811US | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANS1N5811US vs JANTXV1N5811US |
1N5811U | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Sensitron Semiconductors | JANS1N5811US vs 1N5811U |
1N5811US | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, MELF-B, 2 PIN | Sensitron Semiconductors | JANS1N5811US vs 1N5811US |
1N5811US | 3A, 150V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | JANS1N5811US vs 1N5811US |
1N5811US | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | TT Electronics Resistors | JANS1N5811US vs 1N5811US |
JAN1N5811US | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, | Micross Components | JANS1N5811US vs JAN1N5811US |
1N5811USS | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Sensitron Semiconductors | JANS1N5811US vs 1N5811USS |
JAN1N5811US | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5B, 2 PIN | Microsemi Corporation | JANS1N5811US vs JAN1N5811US |