Part Details for JANS1N6103AUS/TR by Microchip Technology Inc
Overview of JANS1N6103AUS/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N6103AUS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4068
|
Newark | Bi-Directional Tvs B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N6103AUS/TR Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.3800 / $103.4600 | Buy Now |
DISTI #
150-JANS1N6103AUS/TR-ND
|
DigiKey | TVS DIODE 5.7VWM 11.2VC SQ-MELF Min Qty: 50 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$96.0803 / $103.4600 | Buy Now |
DISTI #
JANS1N6103AUS/TR
|
Avnet Americas | Diode TVS Single Bi-Direction 5.7V 500W 2-Pin Case B T/R - Tape and Reel (Alt: JANS1N6103AUS/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$92.3800 / $103.4600 | Buy Now |
DISTI #
494-JANS1N6103AUS/TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS RoHS: Not Compliant | 0 |
|
$103.4600 | Order Now |
DISTI #
JANS1N6103AUS/TR
|
Microchip Technology Inc | Bi-Directional TVS _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$103.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$90.5300 / $241.6000 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$90.1200 / $105.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$90.5300 / $241.6000 | Buy Now |
Part Details for JANS1N6103AUS/TR
JANS1N6103AUS/TR CAD Models
JANS1N6103AUS/TR Part Data Attributes
|
JANS1N6103AUS/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N6103AUS/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 5.7V V(RWM), Bidirectional, 1 Element, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 7.13 V | |
Clamping Voltage-Max | 11.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 5.7 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 5.7 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |