Part Details for JANS1N6119AUS/TR by Microchip Technology Inc
Overview of JANS1N6119AUS/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N6119AUS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ9005
|
Newark | Bi-Directional Tvs B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N6119AUS/TR Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$81.1100 / $90.8400 | Buy Now |
DISTI #
150-JANS1N6119AUS/TR-ND
|
DigiKey | BI-DIRECTIONAL TVS Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.8402 | Buy Now |
DISTI #
JANS1N6119AUS/TR
|
Avnet Americas | Voidless Hermetically Sealed Bidirectional Transient Voltage Suppressor 500W 34.2V SMD Case-B - Tape and Reel (Alt: JANS1N6119AUS/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Reel | 0 |
|
$81.1100 / $90.8400 | Buy Now |
DISTI #
579-JANS1N6119AUS/TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS _ B-Body Sq. Melf RoHS: Not Compliant | 0 |
|
$90.8400 | Order Now |
DISTI #
JANS1N6119AUS/TR
|
Microchip Technology Inc | Bi-Directional TVS _ B-Body Sq. Melf, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$90.8400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$81.1200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$79.4900 / $212.1400 | Buy Now | |
DISTI #
JANS1N6119AUS/TR
|
Avnet Americas | Voidless Hermetically Sealed Bidirectional Transient Voltage Suppressor 500W 34.2V SMD Case-B - Tape and Reel (Alt: JANS1N6119AUS/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Reel | 0 |
|
$81.1100 / $90.8400 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$79.1300 / $92.7000 | Buy Now |
|
Master Electronics | 0 |
|
$79.4900 / $212.1400 | Buy Now |
Part Details for JANS1N6119AUS/TR
JANS1N6119AUS/TR CAD Models
JANS1N6119AUS/TR Part Data Attributes:
|
JANS1N6119AUS/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N6119AUS/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 27V V(RWM), Bidirectional, 1 Element, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 34.2 V | |
Breakdown Voltage-Nom | 36 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 52 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-MELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/516 | |
Rep Pk Reverse Voltage-Max | 27 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |