Part Details for JANS1N6314US by Microchip Technology Inc
Overview of JANS1N6314US by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANS1N6314US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4381
|
Newark | 3.9 V Voltage Regulator B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N6314US Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.3400 / $125.8200 | Buy Now |
DISTI #
JANS1N6314US
|
Avnet Americas | Diode Zener Single 3.9V 5% 1/2W 2-Pin B-SQ MELF - Bulk (Alt: JANS1N6314US) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$112.3400 / $125.8200 | Buy Now |
DISTI #
579-JANS1N6314US
|
Mouser Electronics | Zener Diodes 3.9 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$125.8200 | Order Now |
DISTI #
JANS1N6314US
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
381 Alternates Available |
|
$125.8200 | Buy Now |
|
Onlinecomponents.com | Zener Diode - JANS Level - 3.9V - ±5% - 5 W - 23 Ohms - 2 µA @ 1 V Reverse Leakage @ Vr - 1.5 V @ 1 A Forward (Vf) (Max) @ If - B, SQ-MELF Package. | 381 Factory Stock |
|
$110.0900 / $293.8100 | Buy Now |
DISTI #
JANS1N6314US
|
Avnet Americas | Diode Zener Single 3.9V 5% 1/2W 2-Pin B-SQ MELF - Bulk (Alt: JANS1N6314US) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$112.3400 / $125.8200 | Buy Now |
|
Ameya Holding Limited | 377 |
|
RFQ | ||
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$109.6000 / $128.3900 | Buy Now |
|
NexGen Digital | 6 |
|
RFQ | ||
|
Master Electronics | Zener Diode - JANS Level - 3.9V - ±5% - 5 W - 23 Ohms - 2 µA @ 1 V Reverse Leakage @ Vr - 1.5 V @ 1 A Forward (Vf) (Max) @ If - B, SQ-MELF Package. | 381 Factory Stock |
|
$110.0900 / $293.8100 | Buy Now |
Part Details for JANS1N6314US
JANS1N6314US CAD Models
JANS1N6314US Part Data Attributes:
|
JANS1N6314US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N6314US
Microchip Technology Inc
Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 23 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 1700 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 3.9 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for JANS1N6314US
This table gives cross-reference parts and alternative options found for JANS1N6314US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6314US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6314US | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | JANS1N6314US vs JANTXV1N6314US |
JANS1N6314US | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | JANS1N6314US vs JANS1N6314US |
JANTX1N6314US | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | JANS1N6314US vs JANTX1N6314US |
JAN1N6314US | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | JANS1N6314US vs JAN1N6314US |
JANTX1N6314US | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | JANS1N6314US vs JANTX1N6314US |
1N6314US | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | JANS1N6314US vs 1N6314US |