Part Details for JANS1N6323 by Microsemi Corporation
Overview of JANS1N6323 by Microsemi Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for JANS1N6323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ZENER DIODE, 9.1V V(Z), 5%, 0.5W, SILICON, UNIDIRECTIONAL, DO-35 | 131 |
|
$84.2231 / $104.2763 | Buy Now |
|
Quest Components | ZENER DIODE, 9.1V V(Z), 5%, 0.5W, SILICON, UNIDIRECTIONAL, DO-35 | 5 |
|
$144.3825 / $160.4250 | Buy Now |
|
Quest Components | ZENER DIODE, 9.1V V(Z), 5%, 0.5W, SILICON, UNIDIRECTIONAL, DO-35 | 78 |
|
$143.6058 / $191.4744 | Buy Now |
Part Details for JANS1N6323
JANS1N6323 CAD Models
JANS1N6323 Part Data Attributes:
|
JANS1N6323
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANS1N6323
Microsemi Corporation
Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-35 | |
Package Description | DO-35, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for JANS1N6323
This table gives cross-reference parts and alternative options found for JANS1N6323. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6323, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6323 | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | Sensitron Semiconductors | JANS1N6323 vs 1N6323 |
JANS1N6323 | Zener Diode, 9.1V V(Z), Silicon, Unidirectional, DO-35, | Sensitron Semiconductors | JANS1N6323 vs JANS1N6323 |
JAN1N6323 | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-41, | Bkc Semiconductors Inc | JANS1N6323 vs JAN1N6323 |
1N6323 | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, MICRO MINIATURE, GLASS PACKAGE-2 | Microsemi Corporation | JANS1N6323 vs 1N6323 |
JANTX1N6323 | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Microsemi Corporation | JANS1N6323 vs JANTX1N6323 |
JANTXV1N6323 | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Microsemi Corporation | JANS1N6323 vs JANTXV1N6323 |
JANTXV1N6323 | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | JANS1N6323 vs JANTXV1N6323 |
JANTX1N6323 | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | JANS1N6323 vs JANTX1N6323 |
1N6323 | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | JANS1N6323 vs 1N6323 |
1N6323E3 | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANS1N6323 vs 1N6323E3 |