Part Details for JANS1N6333US by Microchip Technology Inc
Overview of JANS1N6333US by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANS1N6333US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4505
|
Newark | 24 V Voltage Regulator B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N6333US Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.3400 / $125.8200 | Buy Now |
DISTI #
JANS1N6333US-ND
|
DigiKey | DIODE ZENER 24V 500MW MELF Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$125.8206 | Buy Now |
DISTI #
JANS1N6333US/TR
|
Avnet Americas | Diode Zener Single 24V 5% 500mW 2-Pin B-MELF - Tape and Reel (Alt: JANS1N6333US/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$113.5500 / $127.1800 | Buy Now |
DISTI #
JANS1N6333US
|
Avnet Americas | Diode Zener Single 24V 5% 500mW 2-Pin B-MELF - Bulk (Alt: JANS1N6333US) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$112.3400 / $125.8200 | Buy Now |
DISTI #
JANS1N6333US
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
302 Alternates Available |
|
$125.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 302 Factory Stock |
|
$110.0900 / $293.8100 | Buy Now |
|
Ameya Holding Limited | 138 |
|
RFQ | ||
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$109.6000 / $128.3900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 302 Factory Stock |
|
$110.0900 / $293.8100 | Buy Now |
Part Details for JANS1N6333US
JANS1N6333US CAD Models
JANS1N6333US Part Data Attributes
|
JANS1N6333US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N6333US
Microchip Technology Inc
Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-XELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/533F | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 5.2 mA |
Alternate Parts for JANS1N6333US
This table gives cross-reference parts and alternative options found for JANS1N6333US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6333US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6333US | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | JANS1N6333US vs JANTX1N6333US |
JANTXV1N6333US | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | JANS1N6333US vs JANTXV1N6333US |
JANS1N6333US | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | JANS1N6333US vs JANS1N6333US |
1N6333US | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | JANS1N6333US vs 1N6333US |
1N6333USE3 | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | Microsemi Corporation | JANS1N6333US vs 1N6333USE3 |
JANS1N6333US | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | JANS1N6333US vs JANS1N6333US |
JAN1N6333US | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | JANS1N6333US vs JAN1N6333US |
1N6333US | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | JANS1N6333US vs 1N6333US |
JANTX1N6333US | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | JANS1N6333US vs JANTX1N6333US |
JANTXV1N6333US | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | JANS1N6333US vs JANTXV1N6333US |