Part Details for JANS1N6338CUS by Microchip Technology Inc
Overview of JANS1N6338CUS by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for JANS1N6338CUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4525
|
Newark | 39 V Voltage Regulator B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N6338CUS Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$343.4600 / $384.6800 | Buy Now |
DISTI #
JANS1N6338CUS-ND
|
DigiKey | ZENER DIODE Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$384.6808 | Buy Now |
DISTI #
JANS1N6338CUS
|
Avnet Americas | Diode Zener Single 39V 2% 0.5W 2-Pin B-SQ-Case MELF SMD Waffle Pack - Bulk (Alt: JANS1N6338CUS) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$343.4600 / $384.6800 | Buy Now |
DISTI #
494-JANS1N6338CUS
|
Mouser Electronics | Zener Diodes 39 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$384.6800 | Order Now |
DISTI #
JANS1N6338CUS
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$384.6800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$343.6800 / $982.8300 | Buy Now | |
DISTI #
JANS1N6338CUS
|
Avnet Americas | Diode Zener Single 39V 2% 0.5W 2-Pin B-SQ-Case MELF SMD Waffle Pack - Bulk (Alt: JANS1N6338CUS) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$343.4600 / $384.6800 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$335.0900 / $392.5300 | Buy Now |
|
Master Electronics | 0 |
|
$343.6800 / $982.8300 | Buy Now |
Part Details for JANS1N6338CUS
JANS1N6338CUS CAD Models
JANS1N6338CUS Part Data Attributes:
|
JANS1N6338CUS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N6338CUS
Microchip Technology Inc
Zener Diode, 39V V(Z), 2%, 0.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, B, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | METALLURGICALLY BONDED, HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/533 | |
Reference Voltage-Nom | 39 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 2% | |
Working Test Current | 3.2 mA |