Part Details for JANS1N6641US by Defense Logistics Agency
Overview of JANS1N6641US by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANS1N6641US
JANS1N6641US CAD Models
JANS1N6641US Part Data Attributes:
|
JANS1N6641US
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANS1N6641US
Defense Logistics Agency
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 50V V(RRM), Silicon, SURFACE MOUNT PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | unknown | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/609D | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANS1N6641US
This table gives cross-reference parts and alternative options found for JANS1N6641US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6641US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6641 | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 50V V(RRM), Silicon, SIMILAR TO DO-35, 2 PIN | Defense Logistics Agency | JANS1N6641US vs JANTXV1N6641 |
JANS1N6641 | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 50V V(RRM), Silicon, SIMILAR TO DO-35, 2 PIN | Defense Logistics Agency | JANS1N6641US vs JANS1N6641 |
JAN1N6641US | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 50V V(RRM), Silicon, SURFACE MOUNT PACKAGE-2 | Defense Logistics Agency | JANS1N6641US vs JAN1N6641US |