Part Details for JANS1N6677UR-1 by Microchip Technology Inc
Overview of JANS1N6677UR-1 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N6677UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1086-16033-ND
|
DigiKey | DIODE SCHOTTKY 40V 200MA DO213AA Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
494-JANS1N6677UR-1
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V Round-End Small-Signal Schottky SMT RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
JANS1N6677UR-1
|
Microchip Technology Inc | Small-Signal Schottky _ DO-213AA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
217 Alternates Available |
|
$507.7900 | Buy Now |
|
Onlinecomponents.com | 217 Factory Stock |
|
$0 | Buy Now | |
|
Ameya Holding Limited | Diode Schottky 40V 0.2A 2-Pin DO-213AA | 46 |
|
RFQ | |
|
NAC | Schottky RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
RFQ | |
|
NexGen Digital | 44 |
|
RFQ | ||
DISTI #
JANS1N6677UR-1
|
Avnet Silica | Diode Schottky 40V 0.2A 2-Pin DO-213AA (Alt: JANS1N6677UR-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for JANS1N6677UR-1
JANS1N6677UR-1 CAD Models
JANS1N6677UR-1 Part Data Attributes:
|
JANS1N6677UR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N6677UR-1
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-213AA | |
Reach Compliance Code | compliant | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-XELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/610E | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANS1N6677UR-1
This table gives cross-reference parts and alternative options found for JANS1N6677UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6677UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N6677UR-1 | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, DO-213AA, DO-213AA | Microsemi Corporation | JANS1N6677UR-1 vs JANS1N6677UR-1 |
1N6677UR-1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, Silicon, DO-213AA | Microchip Technology Inc | JANS1N6677UR-1 vs 1N6677UR-1 |
JANTX1N6677UR-1 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, DO-213AA, HERMETIC SEALED PACKAGE-2 | Microsemi Corporation | JANS1N6677UR-1 vs JANTX1N6677UR-1 |
JAN1N6677UR-1 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, DO-213AA, HERMETIC SEALED PACKAGE-2 | Microsemi Corporation | JANS1N6677UR-1 vs JAN1N6677UR-1 |
JAN1N6677UR-1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, Silicon, DO-213AA | Microchip Technology Inc | JANS1N6677UR-1 vs JAN1N6677UR-1 |
CDLL6677 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon, DO-213AA | Microchip Technology Inc | JANS1N6677UR-1 vs CDLL6677 |
JANTX1N6677UR-1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, Silicon, DO-213AA | Microchip Technology Inc | JANS1N6677UR-1 vs JANTX1N6677UR-1 |
JANTXV1N6677UR-1 | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, DO-213AA, DO-213AA | Microsemi Corporation | JANS1N6677UR-1 vs JANTXV1N6677UR-1 |
JANTXV1N6677UR-1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon, DO-213AA | Microchip Technology Inc | JANS1N6677UR-1 vs JANTXV1N6677UR-1 |