Part Details for JANS1N7048UR-1/TR by Microchip Technology Inc
Overview of JANS1N7048UR-1/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N7048UR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4595
|
Newark | 100V 5.61Ma 500Mw Current Regulator Tr Do-213Ab Rohs Compliant: Yes |Microchip JANS1N7048UR-1/TR Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$135.8900 / $152.1900 | Buy Now |
DISTI #
150-JANS1N7048UR-1/TR-ND
|
DigiKey | DIODE ZENER Min Qty: 50 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$152.1908 | Buy Now |
DISTI #
494-JANS1N7048UR1TR
|
Mouser Electronics | Current Regulator Diodes 100V 5.61MA 500MW Current Regulator TR RoHS: Not Compliant | 0 |
|
$152.1900 | Order Now |
DISTI #
JANS1N7048UR-1/TR
|
Microchip Technology Inc | Current Regulator _ DO-213AB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$152.1900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$137.3800 / $376.3000 | Buy Now | |
|
NAC | Current Regulators RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$132.5700 / $155.3000 | Buy Now |
|
Master Electronics | 0 |
|
$137.3800 / $376.3000 | Buy Now |