Part Details for JANS2N2222AL by VPT Components
Overview of JANS2N2222AL by VPT Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS2N2222AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS2N2222AL
|
Avnet Americas | Switching - Bulk (Alt: JANS2N2222AL) Min Qty: 23 Package Multiple: 1 Container: Bulk | 0 |
|
$53.9301 / $62.7711 | Buy Now |
DISTI #
JANS2N2222AL
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/255 Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$78.8900 | Buy Now |
DISTI #
JANS2N2222AL
|
Avnet Americas | Switching - Bulk (Alt: JANS2N2222AL) Min Qty: 23 Package Multiple: 1 Container: Bulk | 0 |
|
$53.9301 / $62.7711 | Buy Now |
DISTI #
JANS2N2222AL
|
Avnet Americas | Switching - Bulk (Alt: JANS2N2222AL) Min Qty: 23 Package Multiple: 1 Container: Bulk | 0 |
|
$53.9301 / $62.7711 | Buy Now |
Part Details for JANS2N2222AL
JANS2N2222AL CAD Models
JANS2N2222AL Part Data Attributes
|
JANS2N2222AL
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANS2N2222AL
VPT Components
Small Signal Bipolar Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | TO-18, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.5 W | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 35 ns | |
VCEsat-Max | 1 V |