Part Details for JANS2N2222AUBT by STMicroelectronics
Overview of JANS2N2222AUBT by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS2N2222AUBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK4660
|
Newark | Small Signal Bipolar Transistor |Stmicroelectronics JANS2N2222AUBT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.9600 / $89.9400 | Buy Now |
|
Onlinecomponents.com |
480 Partner Stock |
|
$64.4800 / $182.8700 | Buy Now |
Part Details for JANS2N2222AUBT
JANS2N2222AUBT CAD Models
JANS2N2222AUBT Part Data Attributes
|
JANS2N2222AUBT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
JANS2N2222AUBT
STMicroelectronics
Rad-Hard 50 V, 0.8 A NPN transistor
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |