Part Details for JANS2N2907AUBC by Microchip Technology Inc
Overview of JANS2N2907AUBC by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS2N2907AUBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4676
|
Newark | Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JANS2N2907AUBC Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$165.6000 / $185.4600 | Buy Now |
DISTI #
JANS2N2907AUBC-ND
|
DigiKey | TRANS PNP 60V 0.6A UBC Min Qty: 50 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$185.4600 | Buy Now |
DISTI #
JANS2N2907AUBC
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 3-Pin UB - Bulk (Alt: JANS2N2907AUBC) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$165.6000 / $185.4600 | Buy Now |
DISTI #
JANS2N2907AUBC/TR
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 3-Pin UB - Tape and Reel (Alt: JANS2N2907AUBC/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$165.7200 / $185.6100 | Buy Now |
DISTI #
494-JANS2N2907AUBC
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT RoHS: Not Compliant | 0 |
|
$185.4600 | Order Now |
DISTI #
JANS2N2907AUBC
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5 Alternates Available |
|
$185.4600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$167.4100 / $458.5800 | Buy Now | |
DISTI #
JANS2N2907AUBC
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 3-Pin UB - Bulk (Alt: JANS2N2907AUBC) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$165.6000 / $185.4600 | Buy Now |
DISTI #
JANS2N2907AUBC/TR
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 3-Pin UB - Tape and Reel (Alt: JANS2N2907AUBC/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$165.7200 / $185.6100 | Buy Now |
|
Ameya Holding Limited | 5 |
|
RFQ |
Part Details for JANS2N2907AUBC
JANS2N2907AUBC CAD Models
JANS2N2907AUBC Part Data Attributes
|
JANS2N2907AUBC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS2N2907AUBC
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | Microchip | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/291 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for JANS2N2907AUBC
This table gives cross-reference parts and alternative options found for JANS2N2907AUBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N2907AUBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2907AUBCE3 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, CERAMIC PACKAGE-4 | Microsemi Corporation | JANS2N2907AUBC vs 2N2907AUBCE3 |
2N2907AUBC | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, CERAMIC PACKAGE-4 | Microsemi Corporation | JANS2N2907AUBC vs 2N2907AUBC |
JANS2N2907AUBC | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, CERAMIC PACKAGE-4 | Microsemi Corporation | JANS2N2907AUBC vs JANS2N2907AUBC |