Part Details for JANS2N3810 by Microchip Technology Inc
Overview of JANS2N3810 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS2N3810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4714
|
Newark | Dual Small-Signal Bjt To-78 Rohs Compliant: Yes |Microchip JANS2N3810 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.0500 / $88.5400 | Buy Now |
DISTI #
JANS2N3810-ND
|
DigiKey | PNP TRANSISTOR Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.5404 | Buy Now |
DISTI #
JANS2N3810
|
Avnet Americas | Transistor BJT Array Dual PNP 60V 0.05A 6-Pin TO-78 - Bulk (Alt: JANS2N3810) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$79.0500 / $88.5400 | Buy Now |
DISTI #
JANS2N3810
|
Microchip Technology Inc | Dual Small-Signal BJT _ TO-78, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
64 Alternates Available |
|
$88.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 64 Factory Stock |
|
$77.4700 / $206.7500 | Buy Now |
|
Ameya Holding Limited | 62 |
|
RFQ | ||
|
NAC | BJTs RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Tray | 0 |
|
$77.1200 / $90.3400 | Buy Now |
DISTI #
JANS2N3810
|
Avnet Silica | Transistor BJT Array Dual PNP 60V 0.05A 6-Pin TO-78 (Alt: JANS2N3810) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 31 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 64 Factory Stock |
|
$77.4700 / $206.7500 | Buy Now |
Part Details for JANS2N3810
JANS2N3810 CAD Models
JANS2N3810 Part Data Attributes
|
JANS2N3810
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS2N3810
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SIMILAR TO TO-78, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 29 Weeks | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 125 | |
JEDEC-95 Code | TO-78 | |
JESD-30 Code | O-MBCY-W6 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for JANS2N3810
This table gives cross-reference parts and alternative options found for JANS2N3810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N3810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3810 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, TO-78, 8 PIN | Microsemi Corporation | JANS2N3810 vs 2N3810 |
2N3810 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, TO-78, 8 PIN | Raytheon Semiconductor | JANS2N3810 vs 2N3810 |
JANTXV2N3810 | Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, TO-78, | Raytheon Semiconductor | JANS2N3810 vs JANTXV2N3810 |
JAN2N3810L | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, SIMILAR TO TO-78, 6 PIN | Microsemi Corporation | JANS2N3810 vs JAN2N3810L |
2N3810.MOD | 50mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-77, TO-77, 8 PIN | TT Electronics Power and Hybrid / Semelab Limited | JANS2N3810 vs 2N3810.MOD |
2N3810 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, PNP, Silicon, TO-77, TO-77, 8 PIN | Solid State Devices Inc (SSDI) | JANS2N3810 vs 2N3810 |
2N3810E3 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, SIMILAR TO TO-78, 6 PIN | Microsemi Corporation | JANS2N3810 vs 2N3810E3 |
JANTX2N3810 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, HERMETIC SEALED, METAL CAN-8 | Semicoa Semiconductors | JANS2N3810 vs JANTX2N3810 |
JANTX2N3810 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, SIMILAR TO TO-78, 6 PIN | Microsemi Corporation | JANS2N3810 vs JANTX2N3810 |
JANTXV2N3810 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, HERMETIC SEALED, METAL CAN-8 | Semicoa Semiconductors | JANS2N3810 vs JANTXV2N3810 |