Part Details for JANSF2N2906AUB by Microchip Technology Inc
Overview of JANSF2N2906AUB by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSF2N2906AUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5641
|
Newark | Rh Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JANSF2N2906AUB Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.0900 / $146.8300 | Buy Now |
DISTI #
150-JANSF2N2906AUB-ND
|
DigiKey | RH SMALL-SIGNAL BJT Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$146.8306 | Buy Now |
DISTI #
JANSF2N2906AUB
|
Avnet Americas | Transistor GP BJT PNP 60V 0.6A 3-Pin CSMD - Bulk (Alt: JANSF2N2906AUB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$131.0900 / $146.8300 | Buy Now |
DISTI #
579-JANSF2N2906AUB
|
Mouser Electronics | Bipolar Transistors - BJT RH Small-Signal BJT RoHS: Not Compliant | 0 |
|
$146.8300 | Order Now |
DISTI #
JANSF2N2906AUB
|
Microchip Technology Inc | RH Small-Signal BJT _ UB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$146.8300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$131.0900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$132.5200 / $363.0100 | Buy Now | |
DISTI #
JANSF2N2906AUB
|
Avnet Americas | Transistor GP BJT PNP 60V 0.6A 3-Pin CSMD - Bulk (Alt: JANSF2N2906AUB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$131.0900 / $146.8300 | Buy Now |
|
NAC | RH Small-Signal BJT, UB RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$127.8900 / $149.8100 | Buy Now |
|
Master Electronics | 0 |
|
$132.5200 / $363.0100 | Buy Now |