Part Details for JANSF2N2907A by Semicoa Semiconductors
Overview of JANSF2N2907A by Semicoa Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JANSF2N2907A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANSF2N2907A
|
Avnet Americas | Switching300 Krad(Si) - Bulk (Alt: JANSF2N2907A) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$71.0290 / $91.6060 | Buy Now |
Part Details for JANSF2N2907A
JANSF2N2907A CAD Models
JANSF2N2907A Part Data Attributes
|
JANSF2N2907A
Semicoa Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANSF2N2907A
Semicoa Semiconductors
Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.4 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 200 MHz |