Part Details for JANSF2N3810U/TR by Microchip Technology Inc
Overview of JANSF2N3810U/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSF2N3810U/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ4110
|
Newark | Dual Rh Small-Signal Bjt Lcc-6 Rohs Compliant: Yes |Microchip JANSF2N3810U/TR Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$306.1100 / $342.8500 | Buy Now |
DISTI #
150-JANSF2N3810U/TR-ND
|
DigiKey | DUAL RH SMALL-SIGNAL BJT Min Qty: 50 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$342.8508 | Buy Now |
DISTI #
JANSF2N3810U/TR
|
Avnet Americas | Trans BJT Array PNP 60V 50mA 6-Pin TO-78 Tray - Tape and Reel (Alt: JANSF2N3810U/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$306.1100 / $342.8500 | Buy Now |
DISTI #
579-JANSF2N3810U/TR
|
Mouser Electronics | Bipolar Transistors - BJT Dual RH Small-Signal BJT RoHS: Not Compliant | 0 |
|
$342.8500 | Order Now |
DISTI #
JANSF2N3810U/TR
|
Microchip Technology Inc | Dual RH Small-Signal BJT _ LCC-6, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$342.8500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$306.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$306.3100 / $875.9500 | Buy Now |
|
NAC | Dual RH Small-Signal BJT, LCC-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$298.6500 / $349.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$306.3100 / $875.9500 | Buy Now |