Part Details for JANSL2N2907AUB by Microchip Technology Inc
Overview of JANSL2N2907AUB by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSL2N2907AUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5701
|
Newark | Rh Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JANSL2N2907AUB Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.3300 / $102.2800 | Buy Now |
DISTI #
150-JANSL2N2907AUB-ND
|
DigiKey | RH SMALL-SIGNAL BJT Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$102.2804 | Buy Now |
DISTI #
JANSL2N2907AUB
|
Avnet Americas | Trans GP BJT PNP 60V 600mA 3-Pin SMD T/R - Bulk (Alt: JANSL2N2907AUB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$91.3300 / $102.2800 | Buy Now |
DISTI #
579-JANSL2N2907AUB
|
Mouser Electronics | Bipolar Transistors - BJT RH Small-Signal BJT RoHS: Not Compliant | 0 |
|
$102.2800 | Order Now |
DISTI #
JANSL2N2907AUB
|
Microchip Technology Inc | RH Small-Signal BJT _ UB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
590 Alternates Available |
|
$102.2800 | Buy Now |
|
Future Electronics | Bipolar (BJT) Transistor PNP 60 V 600 mA 500 mW Surface Mount UB RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 1 Container: Tray | 0Tray |
|
$100.2800 / $105.2900 | Buy Now |
|
Future Electronics | Bipolar (BJT) Transistor PNP 60 V 600 mA 500 mW Surface Mount UB RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$100.2800 / $105.2900 | Buy Now |
|
Onlinecomponents.com | 590 Factory Stock |
|
$89.5000 / $238.8500 | Buy Now | |
|
Ameya Holding Limited | 204 |
|
RFQ | ||
|
NAC | RH Small-Signal BJT, UB RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$89.1000 / $104.3700 | Buy Now |
Part Details for JANSL2N2907AUB
JANSL2N2907AUB CAD Models
JANSL2N2907AUB Part Data Attributes:
|
JANSL2N2907AUB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANSL2N2907AUB
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-CDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/291 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for JANSL2N2907AUB
This table gives cross-reference parts and alternative options found for JANSL2N2907AUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSL2N2907AUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANSL2N2907AUBC | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, CERAMIC PACKAGE-4 | Microsemi Corporation | JANSL2N2907AUB vs JANSL2N2907AUBC |
JANSL2N2907AUB | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, CERAMIC PACKAGE-4 | Microsemi Corporation | JANSL2N2907AUB vs JANSL2N2907AUB |
JANSL2N2907AL | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA | Microchip Technology Inc | JANSL2N2907AUB vs JANSL2N2907AL |