Part Details for JANSM2N2222AUA/TR by Microchip Technology Inc
Overview of JANSM2N2222AUA/TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSM2N2222AUA/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-JANSM2N2222AUA/TR-ND
|
DigiKey | TRANS NPN 50V 0.8A UA Min Qty: 50 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$156.9608 | Buy Now |
DISTI #
579-NSM2N2222AUA/TR
|
Mouser Electronics | Bipolar Transistors - BJT RH Small-Signal BJT RoHS: Not Compliant | 0 |
|
$156.9600 | Order Now |
DISTI #
JANSM2N2222AUA/TR
|
Microchip Technology Inc | RH Small-Signal BJT _ UA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$156.9600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$141.6700 / $388.0700 | Buy Now | |
|
NAC | BJTs RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$136.7200 / $160.1600 | Buy Now |
|
Master Electronics | 0 |
|
$141.6700 / $388.0700 | Buy Now |
Part Details for JANSM2N2222AUA/TR
JANSM2N2222AUA/TR CAD Models
JANSM2N2222AUA/TR Part Data Attributes
|
JANSM2N2222AUA/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANSM2N2222AUA/TR
Microchip Technology Inc
Small Signal Bipolar Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-XDSO-N4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.65 W | |
Power Dissipation-Max (Abs) | 0.65 W | |
Reference Standard | MIL-PRF-19500; RH - 3K Rad(Si) | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 35 ns | |
VCEsat-Max | 1 V |