Part Details for JANSM2N2222AUA by Microchip Technology Inc
Overview of JANSM2N2222AUA by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSM2N2222AUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5752
|
Newark | Rh Small-Signal Bjt Ua Rohs Compliant: Yes |Microchip JANSM2N2222AUA Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.1400 / $156.9600 | Buy Now |
DISTI #
150-JANSM2N2222AUA-ND
|
DigiKey | RH SMALL-SIGNAL BJT Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$156.9608 | Buy Now |
DISTI #
579-JANSM2N2222AUA
|
Mouser Electronics | Bipolar Transistors - BJT RH Small-Signal BJT RoHS: Not Compliant | 0 |
|
$156.9600 | Order Now |
DISTI #
JANSM2N2222AUA
|
Microchip Technology Inc | RH Small-Signal BJT _ UA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$156.9600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$140.1400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$141.6700 / $388.0700 | Buy Now | |
|
NAC | RH Small-Signal BJT, UA RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$136.7200 / $160.1600 | Buy Now |
|
Master Electronics | 0 |
|
$141.6700 / $388.0700 | Buy Now |
Part Details for JANSM2N2222AUA
JANSM2N2222AUA CAD Models
JANSM2N2222AUA Part Data Attributes
|
JANSM2N2222AUA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANSM2N2222AUA
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-CDSO-N4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/255 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for JANSM2N2222AUA
This table gives cross-reference parts and alternative options found for JANSM2N2222AUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSM2N2222AUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANSM2N2222AUA | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4 | Microsemi Corporation | JANSM2N2222AUA vs JANSM2N2222AUA |
JANSM2N2222AUA | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4 | VPT Components | JANSM2N2222AUA vs JANSM2N2222AUA |
JANSM2N2222AUA | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4 | Cobham Semiconductor Solutions | JANSM2N2222AUA vs JANSM2N2222AUA |