Part Details for JANSM2N3810L by Microchip Technology Inc
Overview of JANSM2N3810L by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSM2N3810L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5790
|
Newark | Dual Rh Small-Signal Bjt To-78 Rohs Compliant: Yes |Microchip JANSM2N3810L Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$177.6400 / $198.9600 | Buy Now |
DISTI #
150-JANSM2N3810L-ND
|
DigiKey | DUAL RH SMALL-SIGNAL BJT Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$198.9608 | Buy Now |
DISTI #
JANSM2N3810L
|
Avnet Americas | Trans GP BJT PNP 60V 50mA 6-Pin TO-78 T/R - Bulk (Alt: JANSM2N3810L) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$177.6400 / $198.9600 | Buy Now |
DISTI #
579-JANSM2N3810L
|
Mouser Electronics | Bipolar Transistors - BJT Dual RH Small-Signal BJT RoHS: Not Compliant | 0 |
|
$198.9600 | Order Now |
DISTI #
JANSM2N3810L
|
Microchip Technology Inc | Dual RH Small-Signal BJT _ TO-78, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$198.9600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$177.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$179.5900 / $491.9500 | Buy Now |
|
NAC | Dual RH Small-Signal BJT, TO-78 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$173.3200 / $203.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$179.5900 / $491.9500 | Buy Now |